
The Ixys Z8018008PSC is an 8-bit microprocessor with 64KB of RAM. It operates at a maximum frequency of 8MHz and has a maximum operating temperature of 70°C. The device is packaged in a DIP package and is supplied with 5V. It is not RoHS compliant and contains lead.
Ixys Z8018008PSC technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.