
The Z180 microprocessor is a 5V, 8MHz device with 64KB of ROMless memory. It features a data bus width of 8 bits and supports UART and SCI interfaces. The device is packaged in a PLCC and is designed for surface mount applications. The Z180 operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Ixys Z8018008VEG technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018008VEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
