
IC MPU Z180 10MHZ 80QFP
Ixys Z8018010FEC technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
