
The Z180 microprocessor is a 5V, 8-bit device with a UART and SCI interface. It features 64KB of RAM and operates at a maximum frequency of 10MHz. The device is packaged in a QFP package and is suitable for surface mount applications. The Z180 is rated for operation between -40°C and 100°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Sign in to ask questions about the Ixys Z8018010FEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018010FEG technical specifications.
| Package/Case | QFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018010FEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
