
The Z180 microprocessor features an 8-bit data bus width and supports UART and SCI interfaces. It operates at a maximum frequency of 10MHz and has a maximum operating temperature of 70°C. The device is packaged in a BQFP package and has 64KB of RAM. The Z180 is not RoHS compliant and contains lead. It is available in a rail or tube packaging quantity of 66 units.
Ixys Z8018010FSC technical specifications.
| Access Time | 10us |
| Package/Case | BQFP |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.