
The Ixys Z8018010PEG is a single-chip microprocessor with a core architecture of Z8. It operates at a maximum frequency of 10MHz and has a data bus width of 8 bits. The device is compatible with UART and SCI interfaces. It features 64KB of RAM and is available in a lead-free DIP-8 package. The microprocessor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and suitable for use in a variety of applications.
Ixys Z8018010PEG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | Z180 |
| RoHS | Compliant |
No datasheet is available for this part.
