
8-bit microprocessor (MPU) with a Z8 core architecture, operating at 10MHz. Features include 64KB RAM, 2 timers/counters, and UART/SCI interfaces. This ROMless integrated circuit is housed in a 64-pin DIP package for through-hole mounting. It operates from a 4.5V to 5.5V supply and is RoHS compliant, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Ixys Z8018010PSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018010PSG technical specifications.
| Package/Case | DIP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 3.94mm |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Length | 58.17mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z180 |
| Width | 17.27mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8018010PSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
