
The Z180 microprocessor operates over a temperature range of -40°C to 100°C and is supplied at 5V. It features a data bus width of 8 bits and supports UART and SCI interfaces. The device has 64KB of RAM and is packaged in a 20-count LCC package.
Ixys Z8018010VEC technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.