Sign in to ask questions about the Ixys Z8018010VEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018010VEC00TR technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018010VEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
