
The Ixys Z8018010VSC is a microprocessor with a 5V operating supply voltage and 64KB of RAM. It features an 8-bit data bus width and operates at a maximum frequency of 10MHz. The device is packaged in a leaded LCC package and has a maximum operating temperature of 70°C. It is not RoHS compliant and is available in quantities of 20 in rail or tube packaging.
Ixys Z8018010VSC technical specifications.
| Access Time | 10us |
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Contains Lead |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | Z180 |
| RoHS | Not Compliant |
No datasheet is available for this part.
