MCU 8-bit Z80 Z8 CISC ROMLess 5V 68-Pin PLCC T/R
Ixys Z8018010VSG00TR technical specifications.
| Package/Case | PLCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | UART, SCI |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.