
The Z180 microprocessor from Ixys features an access time of 16us and operates within a temperature range of 0°C to 70°C. It has a data bus width of 8 bits and supports UART communication. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The Z180 microprocessor is designed to operate at a maximum frequency of 16MHz and has a maximum operating supply voltage of 5.5V.
Sign in to ask questions about the Ixys Z8018216ASC1838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018216ASC1838 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018216ASC1838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
