
The Ixys Z8018216ASG is an 8-bit UART microcontroller packaged in a lead-free LQFP. It operates over a temperature range of 0 to 70°C and is supplied with a 5V operating voltage. This device features a data bus width of 8 bits and a maximum frequency of 16MHz. The microcontroller has 24 programmable I/Os and 2 timers/counters. It is available in a tray packaging with 90 units per package.
Ixys Z8018216ASG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.