
IC MPU ZIP 16MHZ 100QFP
Ixys Z8018216FSC1838 technical specifications.
| Access Time | 16us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
