
The Ixys Z8018216FSG1838 is an 8-bit UART microcontroller with a data bus width of 8 bits and an operating supply voltage of 5V. It is packaged in a PQFP package and has a maximum operating temperature of 70°C. The device is lead-free and has a minimum operating temperature of 0°C. It features 24 programmable I/Os and 2 timers/counters, making it suitable for various applications.
Ixys Z8018216FSG1838 technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZIP™ |
| RoHS | Compliant |
No datasheet is available for this part.
