
The Ixys Z8018233ASC is a 1-core microprocessor with 24 programmable I/Os and 8-bit data bus width. It operates at a maximum frequency of 33 MHz and has a maximum operating temperature of 70°C. The device is packaged in a 90-unit tray with a LQFP package. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys Z8018233ASC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018233ASC technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ZIP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018233ASC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.