
The Z8018233ASC1838 is an 8-bit microprocessor from Ixys with 24 programmable I/Os and 2 timers/counters. It operates at a maximum frequency of 33MHz and has a maximum operating temperature of 70°C. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The microprocessor is designed for use in a variety of applications, including those requiring a UART interface.
Ixys Z8018233ASC1838 technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
