
The Ixys ZIP microprocessor is a single-core device with 24 programmable I/Os and 2 timers/counters. It operates at a maximum frequency of 33MHz and has a 5V operating supply voltage. The device is packaged in a lead-free LQFP package and is suitable for use in temperatures between 0°C and 70°C.
Ixys Z8018233ASG1838 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | ZIP™ |
| RoHS | Compliant |
No datasheet is available for this part.
