
The Ixys Z8018233FSC is a 1-core 8-bit microprocessor with 24 programmable I/Os and a maximum operating frequency of 33MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5.5V. The microprocessor is packaged in a QFP package and is available in trays of 66 units. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Ixys Z8018233FSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018233FSC technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ZIP™ |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018233FSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.