
The Z180 microprocessor operates over a temperature range of 0°C to 70°C. It features a data bus width of 8 bits and a maximum frequency of 33MHz. The device is packaged in a QFP package and is available in a tray packaging format. The Z180 is a lead-containing device, and its operating supply voltage is 5.5V.
Sign in to ask questions about the Ixys Z8018233FSC1838 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8018233FSC1838 technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Data Bus Width | 8b |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8018233FSC1838 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
