
IC MPU Z180 33MHZ 100QFP
Ixys Z8019533FSC00TR technical specifications.
| Access Time | 33us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.