Sign in to ask questions about the Ixys Z8019533FSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8019533FSG technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z180 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8019533FSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
