Sign in to ask questions about the Ixys Z8023010PSC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8023010PSC technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Frequency | 10MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IUSC™ |
| Weight | 0.210004oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ixys Z8023010PSC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.