
The Ixys Z8023010PSG is a serial interface IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a PDIP package and is mountable through a hole. The device is RoHS compliant and operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum operating supply current of 5mA and a frequency of 10MHz.
Ixys Z8023010PSG technical specifications.
| Package/Case | PDIP |
| Frequency | 10MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IUSC™ |
| Weight | 0.210004oz |
| RoHS | Compliant |
No datasheet is available for this part.