
IC INTERFACE SPECIALIZED 44PLCC
Ixys Z8023010VSG technical specifications.
| Package/Case | PLCC |
| Frequency | 10MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IUSC™ |
| Weight | 0.084185oz |
| RoHS | Compliant |
No datasheet is available for this part.
