
IC INTERFACE SPECIALIZED 40DIP
Ixys Z8023016PSC technical specifications.
| Package/Case | PDIP |
| Frequency | 16MHz |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IUSC™ |
| Weight | 0.210004oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
