
The Ixys Z8023016VSG is a serial interface IC with a maximum operating frequency of 16MHz. It operates within a supply voltage range of 4.5V to 5.5V and consumes a maximum supply current of 7mA. The IC is packaged in a PLCC package and is designed for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of -20°C to 70°C.
Sign in to ask questions about the Ixys Z8023016VSG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8023016VSG technical specifications.
| Package/Case | PLCC |
| Frequency | 16MHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IUSC™ |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z8023016VSG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
