
Ixys Z8038220ASC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SCC |
| RoHS | Not Compliant |
No datasheet is available for this part.