
The Ixys Z80C3008VSG is a dual serial interface IC with a package quantity of 25 units per rail/tube packaging. It operates within a temperature range of 0 to 70°C and has a nominal supply voltage of 5V. The IC is lead-free and RoHS compliant, with an operating supply current of 4mA. It is designed for surface mount applications and is available in a PLCC package.
Ixys Z80C3008VSG technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.084185oz |
| RoHS | Compliant |
No datasheet is available for this part.
