
The Z80C3010PSG is a serial interface IC packaged in a PDIP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 4.5V and 5.5V and has an operating supply current of 5mA. The IC is lead free and RoHS compliant, packaged in a rail or tube with 10 units per package. It is not radiation hardened and is suitable for through hole mounting.
Ixys Z80C3010PSG technical specifications.
| Package/Case | PDIP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Current | 5mA |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.210004oz |
| RoHS | Compliant |
No datasheet is available for this part.
