Sign in to ask questions about the Ixys Z8401510FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z8401510FEC technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z8401510FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
