
IC MPU Z80 10MHZ 100QFP
Ixys Z8401510FEC00TR technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.