
The Z80 microprocessor operates over a temperature range of -40°C to 100°C. It is supplied with a 5V voltage and is compliant with RoHS regulations. The device is packaged in a PQFP package and is mounted on the surface. A watchdog timer is also present.
Ixys Z8401510FEG technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.