
The Z84C0006VEC is a Z80 microprocessor with 64KB of memory and a 5V operating supply voltage. It features a lead-free package with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a 25-unit quantity, with each unit available in a rail or tube packaging format. The Z84C0006VEC is not RoHS compliant, and it contains lead. It operates at a maximum frequency of 6MHz and has an access time of 6us.
Ixys Z84C0006VEC technical specifications.
| Access Time | 6us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 6MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.