
Ixys Z84C0006VEC00TR technical specifications.
| Access Time | 6us |
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.