
The Z84C0008FEC is a single-core microprocessor with an 8-bit data bus width and a maximum operating frequency of 8MHz. It operates within a temperature range of -40°C to 100°C and is supplied with a 5V operating voltage. The device is packaged in a 96-count tray and features a lead-based package. The Z80 series microprocessor is not RoHS compliant.
Ixys Z84C0008FEC technical specifications.
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.
