
The Z84C0008VEC is a Z80 microprocessor with an access time of 8us and a maximum frequency of 8MHz. It operates within a temperature range of -40°C to 100°C and is supplied with 5V. The device is packaged in a leaded LCC package and is available in quantities of 25. Note that this product is not RoHS compliant.
Ixys Z84C0008VEC technical specifications.
| Access Time | 8us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.
