
The Z84C0010AEG is a 1-core microprocessor with an 8-bit data bus width, packaged in a lead-free LQFP package. It operates at a maximum frequency of 10MHz and is supplied with 5V. The device is designed to function within a temperature range of -40°C to 100°C and is compliant with RoHS regulations.
Ixys Z84C0010AEG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| RoHS | Compliant |
No datasheet is available for this part.