
The Z84C0010PEG is an 8-bit microprocessor with 64KB of ROMless memory, operating on a 5V supply voltage. It is packaged in a PDIP package and is suitable for use in temperatures ranging from -40°C to 100°C. The microprocessor has a data bus width of 8 bits and a maximum frequency of 10MHz. It is compliant with RoHS regulations and is available in a rail/tube packaging format.
Ixys Z84C0010PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 10MHz |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 62.74mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Cores | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z80 |
| Width | 14.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
