
8-bit Z80 CPU microprocessor, operating at 10 MHz with a 5V supply voltage. This surface mount device features a PLCC-44 package and ROMless memory architecture, supporting up to 64KB. It operates within a temperature range of -40°C to 100°C and is RoHS compliant and lead-free.
Sign in to ask questions about the Ixys Z84C0010VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C0010VEG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0010VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
