
The Z80 64KB microprocessor operates at a maximum frequency of 20MHz and has a maximum operating temperature of 100°C. It is packaged in a 96-unit tray and features a lead-free package. The device is not RoHS compliant. The microprocessor has a core architecture of Z8 and a data bus width of 8 bits. It is designed to operate within a temperature range of -40°C to 100°C.
Ixys Z84C0020FEC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
No datasheet is available for this part.
