Sign in to ask questions about the Ixys Z84C0020FEC00TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C0020FEC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Series | Z80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C0020FEC00TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.