
The Z84C0020PEG is a 64KB ROMless microprocessor from Ixys, operating at 5V with a maximum frequency of 20MHz. It is packaged in a PDIP format and is designed for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Ixys Z84C0020PEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C0020PEG technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0020PEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
