
The Z84C0020VEC is a Z80 microprocessor with 64KB of memory and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 100°C and is supplied with 5V. The device is packaged in a leaded LCC package and is available in quantities of 25. Note that this device is not RoHS compliant.
Sign in to ask questions about the Ixys Z84C0020VEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C0020VEC technical specifications.
| Access Time | 20us |
| Package/Case | LCC |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C0020VEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
