
The Z84C0020VEG is a 1-core microprocessor with a 64KB ROMless memory and an operating supply voltage of 5V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free PLCC package and is available in quantities of 25. It is RoHS compliant and has a maximum frequency of 20MHz.
Sign in to ask questions about the Ixys Z84C0020VEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C0020VEG technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 100°C |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z80 |
| RoHS | Compliant |
Download the complete datasheet for Ixys Z84C0020VEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
