
The Ixys Z84C1008PEC is an 8-bit interface IC with a maximum frequency of 8MHz and access time of 8us. It is packaged in a PDIP package and is mounted through a hole. The IC operates within a temperature range of -40°C to 100°C. Note that this IC contains lead and is not RoHS compliant.
Ixys Z84C1008PEC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
