
IC INTERFACE SPECIALIZED 44PLCC
Ixys Z84C1008VEC00TR technical specifications.
| Access Time | 8us |
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Not Compliant |
No datasheet is available for this part.
