
The Z84C1510AEG is a surface mount microprocessor from Ixys, packaged in a lead-free LQFP package. It operates over a temperature range of -40°C to 100°C and is compliant with RoHS regulations. Available in quantities of 90, this microprocessor is suitable for use in a variety of applications.
Ixys Z84C1510AEG technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.