
The Z84C1510FEC is a single-core microprocessor with an access time of 10us. It is packaged in a 66-pin QFP and sold in trays. The device operates within a temperature range of -40°C to 100°C. Note that this product contains lead and is not RoHS compliant.
Sign in to ask questions about the Ixys Z84C1510FEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys Z84C1510FEC technical specifications.
| Access Time | 10us |
| Package/Case | QFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Z80 |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys Z84C1510FEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
