
Intelligent Peripheral Controller (IPC) with a single core operating at 10 MHz and a maximum supply voltage of 5.5V. This surface mount device features a ROMless memory architecture and a serial interface. It includes a watchdog timer and is RoHS compliant. Packaged in a VQFP-100 (PQFP) with dimensions of 20mm length, 14mm width, and 2.9mm height, it operates within a temperature range of -40°C to 100°C.
Ixys Z84C1510FEG technical specifications.
| Package/Case | PQFP |
| Height | 2.9mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 100°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Z80 |
| Watchdog Timer | Yes |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
